ON Semiconductor AX5043-1-TA05, RF Transceiver IC 27MHz to 1050MHz 28-Pin QFN

RS Stock No.: 124-9950Brand: ON SemiconductorManufacturers Part No.: AX5043-1-TA05
brand-logo
View all in RF ICs

Technical Document

Specifications

Technology

Low IF/ISM Transceiver

Modulation Technique

AFSK, ASK, FM, FSK, GFSK, GMSK, MSK, PSK, QFSK

Package Type

QFN

Pin Count

28

Dimensions

5 x 5 x 0.85mm

Mounting Type

Surface Mount

Length

5mm

Width

5mm

Height

0.85mm

Maximum Operating Band 1 Frequency

1050MHz

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Band 1 Frequency

27MHz

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.8 V

Number of Operating Bands

1

Country of Origin

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ON Semiconductor AX5043-1-TA05, RF Transceiver IC 27MHz to 1050MHz 28-Pin QFN

P.O.A.

ON Semiconductor AX5043-1-TA05, RF Transceiver IC 27MHz to 1050MHz 28-Pin QFN
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Technology

Low IF/ISM Transceiver

Modulation Technique

AFSK, ASK, FM, FSK, GFSK, GMSK, MSK, PSK, QFSK

Package Type

QFN

Pin Count

28

Dimensions

5 x 5 x 0.85mm

Mounting Type

Surface Mount

Length

5mm

Width

5mm

Height

0.85mm

Maximum Operating Band 1 Frequency

1050MHz

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Band 1 Frequency

27MHz

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.8 V

Number of Operating Bands

1

Country of Origin

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more