Technical Document
Specifications
Brand
ON SemiconductorTechnology
Wireless SoCs
Modulation Technique
ASK, FSK, MSK, PSK
Package Type
QFN
Pin Count
40
Mounting Type
Surface Mount
Dimensions
7 x 5 x 0.95mm
Length
7mm
Width
5mm
Height
0.95mm
Maximum Operating Band 1 Frequency
470MHz
Maximum Operating Band 2 Frequency
940MHz
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Band 1 Frequency
400MHz
Minimum Operating Temperature
-40 °C
Minimum Operating Band 2 Frequency
800MHz
Number of Operating Bands
2
Minimum Operating Supply Voltage
2.2 V
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
2
P.O.A.
2
Technical Document
Specifications
Brand
ON SemiconductorTechnology
Wireless SoCs
Modulation Technique
ASK, FSK, MSK, PSK
Package Type
QFN
Pin Count
40
Mounting Type
Surface Mount
Dimensions
7 x 5 x 0.95mm
Length
7mm
Width
5mm
Height
0.95mm
Maximum Operating Band 1 Frequency
470MHz
Maximum Operating Band 2 Frequency
940MHz
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Band 1 Frequency
400MHz
Minimum Operating Temperature
-40 °C
Minimum Operating Band 2 Frequency
800MHz
Number of Operating Bands
2
Minimum Operating Supply Voltage
2.2 V
Country of Origin
China