onsemi, 16V Zener Diode 2% 225 mW SMT 3-Pin SOT-23

RS Stock No.: 781-3989Brand: ON SemiconductorManufacturers Part No.: BZX84B16LT1G
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

16V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

225 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

2%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

40Ω

Maximum Reverse Leakage Current

50nA

Dimensions

3.04 x 1.4 x 1.01mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

14mV/°C

Product details

Zener Diodes 225mW, BZX84, SZBZX84 Series, ON Semiconductor

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 0.05

Each (In a Pack of 100) (ex VAT)

AED 0.052

Each (In a Pack of 100) (inc VAT)

onsemi, 16V Zener Diode 2% 225 mW SMT 3-Pin SOT-23
Select packaging type

AED 0.05

Each (In a Pack of 100) (ex VAT)

AED 0.052

Each (In a Pack of 100) (inc VAT)

onsemi, 16V Zener Diode 2% 225 mW SMT 3-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

16V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

225 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

2%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

40Ω

Maximum Reverse Leakage Current

50nA

Dimensions

3.04 x 1.4 x 1.01mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

14mV/°C

Product details

Zener Diodes 225mW, BZX84, SZBZX84 Series, ON Semiconductor

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more