Technical Document
Specifications
Brand
ON SemiconductorNumber of Segments
2
Maximum Supply Current
2 A
Mounting Type
Surface Mount
Package Type
TQFN
Pin Count
16
Typical Operating Supply Voltage
2 → 5.5 V
Dimensions
3.1 x 3.1 x 0.75mm
Height
0.75mm
Length
3.1mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Width
3.1mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
ON Semiconductor CAT3224HV3-GT2, LED Driver 2-Segments, 2 → 5.5 V, 16-Pin TQFN
2
P.O.A.
ON Semiconductor CAT3224HV3-GT2, LED Driver 2-Segments, 2 → 5.5 V, 16-Pin TQFN
Stock information temporarily unavailable.
2
Technical Document
Specifications
Brand
ON SemiconductorNumber of Segments
2
Maximum Supply Current
2 A
Mounting Type
Surface Mount
Package Type
TQFN
Pin Count
16
Typical Operating Supply Voltage
2 → 5.5 V
Dimensions
3.1 x 3.1 x 0.75mm
Height
0.75mm
Length
3.1mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Width
3.1mm