ON Semiconductor CAT3612HV2-GT2, LED Driver 2-Segments, 3 → 5.5 V, 12-Pin TDFN

RS Stock No.: 792-2011Brand: ON SemiconductorManufacturers Part No.: CAT3612HV2-GT2
brand-logo
View all in Home

Technical Document

Specifications

Number of Segments

2

Current Accuracy

±3%

Matching

±3%

Maximum Supply Current

350 mA

Mounting Type

Surface Mount

Package Type

TDFN

Pin Count

12

Typical Operating Supply Voltage

3 → 5.5 V

Dimensions

3.1 x 3.1 x 0.75mm

Height

0.75mm

Length

3.1mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Width

3.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ON Semiconductor CAT3612HV2-GT2, LED Driver 2-Segments, 3 → 5.5 V, 12-Pin TDFN

P.O.A.

ON Semiconductor CAT3612HV2-GT2, LED Driver 2-Segments, 3 → 5.5 V, 12-Pin TDFN
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Segments

2

Current Accuracy

±3%

Matching

±3%

Maximum Supply Current

350 mA

Mounting Type

Surface Mount

Package Type

TDFN

Pin Count

12

Typical Operating Supply Voltage

3 → 5.5 V

Dimensions

3.1 x 3.1 x 0.75mm

Height

0.75mm

Length

3.1mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Width

3.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more