CAT5110TBI-10G, Digital Potentiometer 10kΩ 32-Position Linear Serial-2 Wire 6 Pin, SOT-23

RS Stock No.: 800-9881Brand: ON SemiconductorManufacturers Part No.: CAT5110TBI-10GT3
brand-logo
View all in Digital Potentiometers

Technical Document

Specifications

Control Interface

Serial-2 Wire

Resistance Value

10kΩ

Number of Positions

32

Taper Type

Linear

Number of Pots per Package

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Power Supply Type

Single

Typical Single Supply Voltage

2.7 → 5.5 V

Dimensions

3 x 1.8 x 1.45mm

Height

1.45mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

3mm

Width

1.8mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

CAT5110TBI-10G, Digital Potentiometer 10kΩ 32-Position Linear Serial-2 Wire 6 Pin, SOT-23

P.O.A.

CAT5110TBI-10G, Digital Potentiometer 10kΩ 32-Position Linear Serial-2 Wire 6 Pin, SOT-23
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Control Interface

Serial-2 Wire

Resistance Value

10kΩ

Number of Positions

32

Taper Type

Linear

Number of Pots per Package

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Power Supply Type

Single

Typical Single Supply Voltage

2.7 → 5.5 V

Dimensions

3 x 1.8 x 1.45mm

Height

1.45mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

3mm

Width

1.8mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more