Technical Document
Specifications
Brand
ON SemiconductorVoltage Supervisor Type
Microprocessor Power Supply Supervisor
Maximum Reset Threshold Voltage
3V
Minimum Reset Threshold Voltage
2.85V
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
3
Dimensions
3.04 x 1.4 x 1.12mm
Maximum Monitored Voltage
5V
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.2 V
Minimum Monitored Voltage
2.5V
Stock information temporarily unavailable.
Please check again later.
P.O.A.
20
P.O.A.
20
Technical Document
Specifications
Brand
ON SemiconductorVoltage Supervisor Type
Microprocessor Power Supply Supervisor
Maximum Reset Threshold Voltage
3V
Minimum Reset Threshold Voltage
2.85V
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
3
Dimensions
3.04 x 1.4 x 1.12mm
Maximum Monitored Voltage
5V
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.2 V
Minimum Monitored Voltage
2.5V