onsemi CAT93C56VI-GT3, 2kbit EEPROM Memory, 250ns 8-Pin SOIC Serial-Microwire

RS Stock No.: 781-4985PBrand: ON SemiconductorManufacturers Part No.: CAT93C56VI-GT3
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

2kbit

Interface Type

Serial-Microwire

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

5 x 4 x 1.5mm

Number of Words

256

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

100yr

Maximum Random Access Time

250ns

Product details

Electrically Erasable PROM Serial Microwire, ON Semiconductor

EEPROM Serial Access - ON Semiconductor

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi CAT93C56VI-GT3, 2kbit EEPROM Memory, 250ns 8-Pin SOIC Serial-Microwire
Select packaging type

P.O.A.

onsemi CAT93C56VI-GT3, 2kbit EEPROM Memory, 250ns 8-Pin SOIC Serial-Microwire
Stock information temporarily unavailable.
Select packaging type

Technical Document

Specifications

Memory Size

2kbit

Interface Type

Serial-Microwire

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

5 x 4 x 1.5mm

Number of Words

256

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

100yr

Maximum Random Access Time

250ns

Product details

Electrically Erasable PROM Serial Microwire, ON Semiconductor

EEPROM Serial Access - ON Semiconductor