Technical Document
Specifications
Brand
ON SemiconductorMaximum Switching Frequency
88 kHz
Output Voltage
5 V
Output Current
1.2 A
Control Method
Current
Mounting Type
Surface Mount
Fall Time
70ns
Rise Time
180ns
Package Type
SOIC
Pin Count
8
Topology
Flyback
Maximum Duty Cycle
70%
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Height
1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+105 °C
Country of Origin
Malaysia
Product details
Primary-Side Regulation CV/CC Controllers, Fairchild Semiconductor
Constant-Voltage (CV) and Constant-Current (CC) Control
Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
2500
P.O.A.
2500
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
ON SemiconductorMaximum Switching Frequency
88 kHz
Output Voltage
5 V
Output Current
1.2 A
Control Method
Current
Mounting Type
Surface Mount
Fall Time
70ns
Rise Time
180ns
Package Type
SOIC
Pin Count
8
Topology
Flyback
Maximum Duty Cycle
70%
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Height
1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+105 °C
Country of Origin
Malaysia
Product details
Primary-Side Regulation CV/CC Controllers, Fairchild Semiconductor
Constant-Voltage (CV) and Constant-Current (CC) Control
Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.