Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
SOD-80
Maximum Continuous Forward Current
200mA
Peak Reverse Repetitive Voltage
70V
Diode Configuration
Single
Diode Type
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Diameter
1.5mm
Peak Non-Repetitive Forward Surge Current
4A
Product details
Small Signal Switching Diodes, ON Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Stock information temporarily unavailable.
Please check again later.
AED 0.25
Each (On a Reel of 2500) (ex VAT)
AED 0.262
Each (On a Reel of 2500) (inc VAT)
2500
AED 0.25
Each (On a Reel of 2500) (ex VAT)
AED 0.262
Each (On a Reel of 2500) (inc VAT)
2500
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
2500 - 7500 | AED 0.25 | AED 625.00 |
10000 - 22500 | AED 0.20 | AED 500.00 |
25000 - 47500 | AED 0.20 | AED 500.00 |
50000+ | AED 0.15 | AED 375.00 |
Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
SOD-80
Maximum Continuous Forward Current
200mA
Peak Reverse Repetitive Voltage
70V
Diode Configuration
Single
Diode Type
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Diameter
1.5mm
Peak Non-Repetitive Forward Surge Current
4A
Product details
Small Signal Switching Diodes, ON Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.