Technical Document
Specifications
Brand
ON SemiconductorChannel Type
N
Maximum Continuous Drain Current
78 A
Maximum Drain Source Voltage
100 V
Package Type
PQFN
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
7.2 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
83 W
Transistor Configuration
Single
Maximum Gate Source Voltage
±20 V
Maximum Operating Temperature
+150 °C
Length
5mm
Typical Gate Charge @ Vgs
26 @ 10 V nC
Width
5.85mm
Number of Elements per Chip
2
Forward Diode Voltage
1.3V
Height
1.05mm
Series
PowerTrench
Minimum Operating Temperature
-55 °C
Product details
N-Channel Power MOSFET, 100V to 1700V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Stock information temporarily unavailable.
Please check again later.
AED 5.30
Each (In a Pack of 10) (ex VAT)
AED 5.565
Each (In a Pack of 10) (inc VAT)
10
AED 5.30
Each (In a Pack of 10) (ex VAT)
AED 5.565
Each (In a Pack of 10) (inc VAT)
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 5.30 | AED 53.00 |
100 - 490 | AED 4.40 | AED 44.00 |
500 - 990 | AED 3.55 | AED 35.50 |
1000 - 1490 | AED 3.25 | AED 32.50 |
1500+ | AED 3.25 | AED 32.50 |
Technical Document
Specifications
Brand
ON SemiconductorChannel Type
N
Maximum Continuous Drain Current
78 A
Maximum Drain Source Voltage
100 V
Package Type
PQFN
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
7.2 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
83 W
Transistor Configuration
Single
Maximum Gate Source Voltage
±20 V
Maximum Operating Temperature
+150 °C
Length
5mm
Typical Gate Charge @ Vgs
26 @ 10 V nC
Width
5.85mm
Number of Elements per Chip
2
Forward Diode Voltage
1.3V
Height
1.05mm
Series
PowerTrench
Minimum Operating Temperature
-55 °C
Product details