Technical Document
Specifications
Brand
ON SemiconductorMounting Type
Surface Mount
Output Device
Logic Gate
Number of Channels
1
Number of Pins
8
Package Type
SOIC
Input Current Type
DC
Typical Rise Time
6.5ns
Maximum Input Current
10 μA
Isolation Voltage
3.75 kVrms
Logic Output
Yes
Typical Fall Time
6.5ns
Product details
Optocoupler, Logic Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Stock information temporarily unavailable.
Please check again later.
AED 12.25
Each (In a Tube of 50) (ex VAT)
AED 12.862
Each (In a Tube of 50) (inc VAT)
50
AED 12.25
Each (In a Tube of 50) (ex VAT)
AED 12.862
Each (In a Tube of 50) (inc VAT)
50
Buy in bulk
quantity | Unit price | Per Tube |
---|---|---|
50 - 200 | AED 12.25 | AED 612.50 |
250 - 450 | AED 11.05 | AED 552.50 |
500+ | AED 10.05 | AED 502.50 |
Technical Document
Specifications
Brand
ON SemiconductorMounting Type
Surface Mount
Output Device
Logic Gate
Number of Channels
1
Number of Pins
8
Package Type
SOIC
Input Current Type
DC
Typical Rise Time
6.5ns
Maximum Input Current
10 μA
Isolation Voltage
3.75 kVrms
Logic Output
Yes
Typical Fall Time
6.5ns
Product details