Technical Document
Specifications
Brand
ON SemiconductorMounting Type
Surface Mount
Output Device
MOSFET
Maximum Forward Voltage
1.8V
Number of Channels
1
Number of Pins
5
Package Type
SOP
Typical Rise Time
35ns
Maximum Input Current
25 mA
Isolation Voltage
5 kVrms
Logic Output
Yes
Typical Fall Time
25ns
Product details
Optocoupler, IGBT/MOSFET Gate-Drive, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Stock information temporarily unavailable.
Please check again later.
AED 9.75
Each (In a Tube of 100) (ex VAT)
AED 10.238
Each (In a Tube of 100) (inc VAT)
100
AED 9.75
Each (In a Tube of 100) (ex VAT)
AED 10.238
Each (In a Tube of 100) (inc VAT)
100
Buy in bulk
quantity | Unit price | Per Tube |
---|---|---|
100 - 200 | AED 9.75 | AED 975.00 |
300+ | AED 9.30 | AED 930.00 |
Technical Document
Specifications
Brand
ON SemiconductorMounting Type
Surface Mount
Output Device
MOSFET
Maximum Forward Voltage
1.8V
Number of Channels
1
Number of Pins
5
Package Type
SOP
Typical Rise Time
35ns
Maximum Input Current
25 mA
Isolation Voltage
5 kVrms
Logic Output
Yes
Typical Fall Time
25ns
Product details