FSA2275AUMX ON Semiconductor, Audio Switch IC DPDT, 3.3 V dc, 12-Pin UMLP

RS Stock No.: 135-8664Brand: ON SemiconductorManufacturers Part No.: FSA2275AUMX
brand-logo
View all in Multiplexer Switch ICs

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

UMLP

Pin Count

12

Dimensions

1.8 x 1.8 x 0.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Audio Switches, Fairchild Semiconductor

A range of high performance analogue switches designed for audio applications. The switches feature low on resistance with low distortion and noise levels together with a wide operating bandwidth.

Switches and Multiplexers, Fairchild Semiconductor

Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 1.00

Each (On a Reel of 5000) (ex VAT)

AED 1.05

Each (On a Reel of 5000) (inc VAT)

FSA2275AUMX ON Semiconductor, Audio Switch IC DPDT, 3.3 V dc, 12-Pin UMLP

AED 1.00

Each (On a Reel of 5000) (ex VAT)

AED 1.05

Each (On a Reel of 5000) (inc VAT)

FSA2275AUMX ON Semiconductor, Audio Switch IC DPDT, 3.3 V dc, 12-Pin UMLP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

UMLP

Pin Count

12

Dimensions

1.8 x 1.8 x 0.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Audio Switches, Fairchild Semiconductor

A range of high performance analogue switches designed for audio applications. The switches feature low on resistance with low distortion and noise levels together with a wide operating bandwidth.

Switches and Multiplexers, Fairchild Semiconductor

Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more