Technical Document
Specifications
Brand
ON SemiconductorMaximum Output Current
100mA
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
0.2 %
Load Regulation
0.2 %
Accuracy
1%
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
75µA
Package Type
SOIC
Pin Count
8
Reference Voltage
1.2 → 1.27V
Output Type
Fixed
Dimensions
5 x 4 x 1.5mm
Maximum Input Voltage
30 V dc
Height
1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Width
4mm
Length
5mm
Product details
Low Dropout (LDO) Linear Voltage Regulators, Up to 120mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Stock information temporarily unavailable.
Please check again later.
AED 1.40
Each (In a Pack of 10) (ex VAT)
AED 1.47
Each (In a Pack of 10) (inc VAT)
10
AED 1.40
Each (In a Pack of 10) (ex VAT)
AED 1.47
Each (In a Pack of 10) (inc VAT)
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 1.40 | AED 14.00 |
100 - 240 | AED 1.30 | AED 13.00 |
250 - 490 | AED 1.20 | AED 12.00 |
500 - 990 | AED 1.10 | AED 11.00 |
1000+ | AED 1.00 | AED 10.00 |
Technical Document
Specifications
Brand
ON SemiconductorMaximum Output Current
100mA
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
0.2 %
Load Regulation
0.2 %
Accuracy
1%
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
75µA
Package Type
SOIC
Pin Count
8
Reference Voltage
1.2 → 1.27V
Output Type
Fixed
Dimensions
5 x 4 x 1.5mm
Maximum Input Voltage
30 V dc
Height
1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Width
4mm
Length
5mm
Product details
Low Dropout (LDO) Linear Voltage Regulators, Up to 120mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.