onsemi Dual Switching Diode, Common Cathode, 100 mA, 150 mA 40V, 3-Pin SOT-346 (SC-59) M1MA151WKG

RS Stock No.: 805-1472Brand: ON SemiconductorManufacturers Part No.: M1MA151WKT1G
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Diode Configuration

Common Cathode

Maximum Forward Current

100 mA, 150 mA

Number of Elements per Chip

2

Mounting Type

Surface Mount

Maximum Reverse Voltage

40V

Package Type

SOT-346 (SC-59)

Diode Technology

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.2V

Maximum Diode Capacitance

2pF

Maximum Operating Temperature

+150 °C

Length

3.1mm

Width

1.7mm

Height

1.2mm

Dimensions

3.1 x 1.7 x 1.2mm

Maximum Series Resistance @ Maximum IF

100 Ω @ 100 mA

Product details

Small Signal Switching Diodes, ON Semiconductor

Standards

Products with S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 0.05

Each (In a Pack of 100) (ex VAT)

AED 0.052

Each (In a Pack of 100) (inc VAT)

onsemi Dual Switching Diode, Common Cathode, 100 mA, 150 mA 40V, 3-Pin SOT-346 (SC-59) M1MA151WKG
Select packaging type

AED 0.05

Each (In a Pack of 100) (ex VAT)

AED 0.052

Each (In a Pack of 100) (inc VAT)

onsemi Dual Switching Diode, Common Cathode, 100 mA, 150 mA 40V, 3-Pin SOT-346 (SC-59) M1MA151WKG
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Common Cathode

Maximum Forward Current

100 mA, 150 mA

Number of Elements per Chip

2

Mounting Type

Surface Mount

Maximum Reverse Voltage

40V

Package Type

SOT-346 (SC-59)

Diode Technology

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.2V

Maximum Diode Capacitance

2pF

Maximum Operating Temperature

+150 °C

Length

3.1mm

Width

1.7mm

Height

1.2mm

Dimensions

3.1 x 1.7 x 1.2mm

Maximum Series Resistance @ Maximum IF

100 Ω @ 100 mA

Product details

Small Signal Switching Diodes, ON Semiconductor

Standards

Products with S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more