Technical Document
Specifications
Brand
ON SemiconductorLogic Family
ECL
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Output Type
ECL
Logic Function
Translator
Dimensions
12.95 x 7.6 x 2.4mm
Translation
PECL to ECL
Maximum Propagation Delay Time @ Maximum CL
860ps
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
4.75 V
Minimum Operating Temperature
-40 °C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
ON SemiconductorLogic Family
ECL
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Output Type
ECL
Logic Function
Translator
Dimensions
12.95 x 7.6 x 2.4mm
Translation
PECL to ECL
Maximum Propagation Delay Time @ Maximum CL
860ps
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
4.75 V
Minimum Operating Temperature
-40 °C