Technical Document
Specifications
Brand
ON SemiconductorLogic Family
ECL
Logic Function
Clock Generator
Input Signal Type
ECL
Output Logic Level
ECL, NECL, PECL
Operation Mode
Differential, Single Ended
Number of Clock Inputs
2
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Dimensions
6.6 x 4.5 x 1.05mm
Length
6.6mm
Width
4.5mm
Height
1.05mm
Maximum Operating Supply Voltage
6 V
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
ON SemiconductorLogic Family
ECL
Logic Function
Clock Generator
Input Signal Type
ECL
Output Logic Level
ECL, NECL, PECL
Operation Mode
Differential, Single Ended
Number of Clock Inputs
2
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Dimensions
6.6 x 4.5 x 1.05mm
Length
6.6mm
Width
4.5mm
Height
1.05mm
Maximum Operating Supply Voltage
6 V
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C