Technical Document
Specifications
Brand
ON SemiconductorNumber of Channels per Chip
4
Mounting Type
Surface Mount
Package Type
QFN
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Pin Count
20
Dimensions
4 x 4 x 0.95mm
Height
0.95mm
Length
4mm
Width
4mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
MC10EP17MNG ON Semiconductor, 4-Channel Differential Line Receiver 3 → 5.5 V 20-Pin QFN
1
P.O.A.
MC10EP17MNG ON Semiconductor, 4-Channel Differential Line Receiver 3 → 5.5 V 20-Pin QFN
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ON SemiconductorNumber of Channels per Chip
4
Mounting Type
Surface Mount
Package Type
QFN
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Pin Count
20
Dimensions
4 x 4 x 0.95mm
Height
0.95mm
Length
4mm
Width
4mm