Technical Document
Specifications
Brand
ON SemiconductorPackage Type
QFN
Logic Function
Parallel to Serial Conversion
Number of Stages
8
Logic Family
CMOS, ECL, TTL
Mounting Type
Surface Mount
Operation Mode
Parallel to Serial
Number Of Elements
4
Pin Count
32
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
5.5 V
Dimensions
5 x 5 x 0.95mm
Length
5mm
Width
5mm
Reset Type
Synchronous
Maximum Operating Temperature
+85 °C
Height
0.95mm
Direction Type
Uni-Directional
Triggering Type
Negative Edge
Minimum Operating Temperature
-40 °C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
ON SemiconductorPackage Type
QFN
Logic Function
Parallel to Serial Conversion
Number of Stages
8
Logic Family
CMOS, ECL, TTL
Mounting Type
Surface Mount
Operation Mode
Parallel to Serial
Number Of Elements
4
Pin Count
32
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
5.5 V
Dimensions
5 x 5 x 0.95mm
Length
5mm
Width
5mm
Reset Type
Synchronous
Maximum Operating Temperature
+85 °C
Height
0.95mm
Direction Type
Uni-Directional
Triggering Type
Negative Edge
Minimum Operating Temperature
-40 °C