Technical Document
Specifications
Brand
ON SemiconductorLogic Family
ECL
Mounting Type
Surface Mount
Number of Elements per Chip
1
Package Type
PLCC
Output Type
3 State
Pin Count
28
Logic Function
Translator
Dimensions
12.57 x 12.57 x 3.69mm
Maximum Low Level Output Current
-15mA
Maximum High Level Output Current
48mA
Translation
ECL to TTL
Propagation Delay Test Condition
50 pF, 200 pF
Maximum Operating Supply Voltage
-5.46 V, 5.5 V
Maximum Propagation Delay Time @ Maximum CL
4.8 ns@ 50 pF, 9.6 ns@ 200 pF
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
-4.94 V, 4.5 V
Minimum Operating Temperature
0 °C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
ON SemiconductorLogic Family
ECL
Mounting Type
Surface Mount
Number of Elements per Chip
1
Package Type
PLCC
Output Type
3 State
Pin Count
28
Logic Function
Translator
Dimensions
12.57 x 12.57 x 3.69mm
Maximum Low Level Output Current
-15mA
Maximum High Level Output Current
48mA
Translation
ECL to TTL
Propagation Delay Test Condition
50 pF, 200 pF
Maximum Operating Supply Voltage
-5.46 V, 5.5 V
Maximum Propagation Delay Time @ Maximum CL
4.8 ns@ 50 pF, 9.6 ns@ 200 pF
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
-4.94 V, 4.5 V
Minimum Operating Temperature
0 °C