onsemi MC1413PG, 7-element NPN Darlington Pair, 500 mA 2 V HFE:1000, 16-Pin PDIP

RS Stock No.: 774-3518Brand: ON SemiconductorManufacturers Part No.: MC1413PG
brand-logo
View all in Darlington Pairs

Technical Document

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

2 V

Maximum Emitter Base Voltage

5 V

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

16

Transistor Configuration

Common Emitter

Number of Elements per Chip

7

Minimum DC Current Gain

1000

Maximum Collector Emitter Saturation Voltage

1.6 V

Height

3.43mm

Width

6.85mm

Dimensions

19.55 x 6.85 x 3.43mm

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+85 °C

Length

19.55mm

Product details

NPN Darlington Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi MC1413PG, 7-element NPN Darlington Pair, 500 mA 2 V HFE:1000, 16-Pin PDIP
Select packaging type

P.O.A.

onsemi MC1413PG, 7-element NPN Darlington Pair, 500 mA 2 V HFE:1000, 16-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

2 V

Maximum Emitter Base Voltage

5 V

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

16

Transistor Configuration

Common Emitter

Number of Elements per Chip

7

Minimum DC Current Gain

1000

Maximum Collector Emitter Saturation Voltage

1.6 V

Height

3.43mm

Width

6.85mm

Dimensions

19.55 x 6.85 x 3.43mm

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+85 °C

Length

19.55mm

Product details

NPN Darlington Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more