onsemi MC74HC244ADWG Octal-Channel Buffer & Line Driver, 3-State, 20-Pin SOIC

RS Stock No.: 806-1514Brand: ON SemiconductorManufacturers Part No.: MC74HC244ADWR2G
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

Logic Family

74HC

Logic Function

Buffer, Line Driver, Line Receiver

Number of Channels per Chip

8

Input Type

CMOS

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Maximum High Level Output Current

7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

165 ns@ 50 pF

Dimensions

12.95 x 7.6 x 2.4mm

Maximum Operating Supply Voltage

6 V

Height

2.4mm

Minimum Operating Supply Voltage

2 V

Length

12.95mm

Width

7.6mm

Propagation Delay Test Condition

50pF

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi MC74HC244ADWG Octal-Channel Buffer & Line Driver, 3-State, 20-Pin SOIC

P.O.A.

onsemi MC74HC244ADWG Octal-Channel Buffer & Line Driver, 3-State, 20-Pin SOIC
Stock information temporarily unavailable.

Technical Document

Specifications

Logic Family

74HC

Logic Function

Buffer, Line Driver, Line Receiver

Number of Channels per Chip

8

Input Type

CMOS

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Maximum High Level Output Current

7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

165 ns@ 50 pF

Dimensions

12.95 x 7.6 x 2.4mm

Maximum Operating Supply Voltage

6 V

Height

2.4mm

Minimum Operating Supply Voltage

2 V

Length

12.95mm

Width

7.6mm

Propagation Delay Test Condition

50pF