Technical Document
Specifications
Brand
ON SemiconductorLogic Function
Inverter
Output Type
Complementary
Number of Elements per Chip
6
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
8.5 ns @ 50 pF
Maximum High Level Output Current
-8mA
Maximum Low Level Output Current
8mA
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Logic Family
VHC
Dimensions
5.1 x 4.5 x 1.05mm
Maximum Operating Supply Voltage
5.5 V
Height
1.05mm
Length
5.1mm
Width
4.5mm
Propagation Delay Test Condition
50pF
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
200
P.O.A.
200
Technical Document
Specifications
Brand
ON SemiconductorLogic Function
Inverter
Output Type
Complementary
Number of Elements per Chip
6
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
8.5 ns @ 50 pF
Maximum High Level Output Current
-8mA
Maximum Low Level Output Current
8mA
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Logic Family
VHC
Dimensions
5.1 x 4.5 x 1.05mm
Maximum Operating Supply Voltage
5.5 V
Height
1.05mm
Length
5.1mm
Width
4.5mm
Propagation Delay Test Condition
50pF
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C