Technical Document
Specifications
Brand
ON SemiconductorLogic Function
Inverter
Number of Elements per Chip
6
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
11.4 ns @ 3.3 V, 7 ns @ 5 V
Maximum High Level Output Current
-8mA
Maximum Low Level Output Current
8mA
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Logic Family
VHC
Dimensions
5.1 x 4.5 x 1.05mm
Maximum Operating Supply Voltage
5.5 V
Height
1.05mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
5.1mm
Width
4.5mm
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
50pF
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
ON SemiconductorLogic Function
Inverter
Number of Elements per Chip
6
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
11.4 ns @ 3.3 V, 7 ns @ 5 V
Maximum High Level Output Current
-8mA
Maximum Low Level Output Current
8mA
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Logic Family
VHC
Dimensions
5.1 x 4.5 x 1.05mm
Maximum Operating Supply Voltage
5.5 V
Height
1.05mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
5.1mm
Width
4.5mm
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
50pF