Technical Document
Specifications
Brand
ON SemiconductorNumber of Drivers
1
Input Type
LVCMOS, MLVDS
Output Type
LVCMOS, MLVDS
Transmission Data Rate
200Mbps
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Differential Input Low Threshold Voltage
-50mV
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Length
5mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Width
4mm
Country of Origin
Philippines
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
ON SemiconductorNumber of Drivers
1
Input Type
LVCMOS, MLVDS
Output Type
LVCMOS, MLVDS
Transmission Data Rate
200Mbps
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Differential Input Low Threshold Voltage
-50mV
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Length
5mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Width
4mm
Country of Origin
Philippines