onsemi 250MHz Crystal Oscillator, 6-Pin CLCC, ±50ppm NBXDBA019LNHTAG

RS Stock No.: 821-3190Brand: ON SemiconductorManufacturers Part No.: NBXDBA019LNHTAG
brand-logo
View all in MEMS Oscillators

Technical Document

Specifications

Maximum Output Frequency

250MHz

Frequency Tolerance

±50ppm

Mounting Type

Surface Mount

Package Type

CLCC

Pin Count

6

Dimensions

7 x 5 x 1.9mm

Length

7mm

Width_SC_PC

5mm

Height

1.9mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi 250MHz Crystal Oscillator, 6-Pin CLCC, ±50ppm NBXDBA019LNHTAG

P.O.A.

onsemi 250MHz Crystal Oscillator, 6-Pin CLCC, ±50ppm NBXDBA019LNHTAG
Stock information temporarily unavailable.

Technical Document

Specifications

Maximum Output Frequency

250MHz

Frequency Tolerance

±50ppm

Mounting Type

Surface Mount

Package Type

CLCC

Pin Count

6

Dimensions

7 x 5 x 1.9mm

Length

7mm

Width_SC_PC

5mm

Height

1.9mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C