onsemi NC7SZ384M5X, Bus Switch, 1 x 1:1, 5-Pin SOT-23

RS Stock No.: 806-1104Brand: ON SemiconductorManufacturers Part No.: NC7SZ384M5X
brand-logo
View all in Bus Switches

Technical Document

Specifications

Logic Family

NC7

Configuration

1 x 1:1

Number of Elements per Chip

1

Number of Inputs per Chip

1

Number of Outputs per Chip

1

Maximum On Resistance

20Ω

Maximum Quiescent Current

10µA

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Maximum Low Level Output Current

128mA

Maximum Propagation Delay Time @ Maximum CL

0.25 ns@ 50 pF

Dimensions

3 x 1.7 x 1.25mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

3mm

Maximum Operating Supply Voltage

5.5 V

Height

1.25mm

Width

1.7mm

Bus Width

1bit

Minimum Operating Supply Voltage

4 V

Number of Output Options per Bit

1

Propagation Delay Test Condition

50pF

Number of Input Options per Bit

1

Product details

Bus Switch, Fairchild Semiconductor

Low On Resistance of the switch allows inputs to be connected to outputs with minimal propagation delay and without generating additional ground bounce noise.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi NC7SZ384M5X, Bus Switch, 1 x 1:1, 5-Pin SOT-23

P.O.A.

onsemi NC7SZ384M5X, Bus Switch, 1 x 1:1, 5-Pin SOT-23
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

NC7

Configuration

1 x 1:1

Number of Elements per Chip

1

Number of Inputs per Chip

1

Number of Outputs per Chip

1

Maximum On Resistance

20Ω

Maximum Quiescent Current

10µA

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Maximum Low Level Output Current

128mA

Maximum Propagation Delay Time @ Maximum CL

0.25 ns@ 50 pF

Dimensions

3 x 1.7 x 1.25mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

3mm

Maximum Operating Supply Voltage

5.5 V

Height

1.25mm

Width

1.7mm

Bus Width

1bit

Minimum Operating Supply Voltage

4 V

Number of Output Options per Bit

1

Propagation Delay Test Condition

50pF

Number of Input Options per Bit

1

Product details

Bus Switch, Fairchild Semiconductor

Low On Resistance of the switch allows inputs to be connected to outputs with minimal propagation delay and without generating additional ground bounce noise.