onsemi NCP1117DT12RKG, 1 Low Dropout Voltage, Voltage Regulator 1A, 12 V 3-Pin, DPAK

RS Stock No.: 163-2558Brand: onsemiManufacturers Part No.: NCP1117DT12RKG
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Brand

onsemi

Maximum Output Current

1A

Regulator Type

Low Dropout Voltage

Output Voltage

12 V

Number of Outputs

1

Line Regulation

1 mV

Accuracy

±1%

Load Regulation

16 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

3.6mA

Package Type

DPAK

Pin Count

3

Output Type

Fixed

Dimensions

6.73 x 6.22 x 2.38mm

Maximum Operating Temperature

+125 °C

Height

2.38mm

Minimum Operating Temperature

0 °C

Maximum Input Voltage

20 V

Width

6.22mm

Length

6.73mm

Product details

NCP1117 and NCV1117 Series LDO Regulators, ON Semiconductor

The NCP1117 and NCV1117 series of LDO positive fixed and adjustable voltage regulators have an output current in excess of 1A. Available in either SOT-223 or DPAK packages, they also come in a range of different output voltage options, fixed or adjustable. The fixed voltages have no minimum load requirement to maintain regulation. There is also adjustable output voltage options which can be programmed from 1.25 to 18.8 V.
In comparison to other three-terminal adjustable regulators, the NCP1117 devices feature a large reduction in dropout voltage with improved output voltage accuracy and temperature stability.

• Output current in excess of 1A
• Fixed or variable voltage options
• 1.2V Dropout Voltage (max) @ 800mA Over Temperature
• Current limit and thermal shutdown protection
• NCV part numbers are for automotive applications

Applications
• Consumer and Industrial Equipment Point of Regulation
• Active SCSI Termination for 2.85 V Version
• Switching Power Supply Post Regulation
• Hard Drive Controllers
• Battery Chargers

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 2.90

Each (On a Reel of 2500) (ex VAT)

AED 3.045

Each (On a Reel of 2500) (inc VAT)

onsemi NCP1117DT12RKG, 1 Low Dropout Voltage, Voltage Regulator 1A, 12 V 3-Pin, DPAK

AED 2.90

Each (On a Reel of 2500) (ex VAT)

AED 3.045

Each (On a Reel of 2500) (inc VAT)

onsemi NCP1117DT12RKG, 1 Low Dropout Voltage, Voltage Regulator 1A, 12 V 3-Pin, DPAK
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Maximum Output Current

1A

Regulator Type

Low Dropout Voltage

Output Voltage

12 V

Number of Outputs

1

Line Regulation

1 mV

Accuracy

±1%

Load Regulation

16 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

3.6mA

Package Type

DPAK

Pin Count

3

Output Type

Fixed

Dimensions

6.73 x 6.22 x 2.38mm

Maximum Operating Temperature

+125 °C

Height

2.38mm

Minimum Operating Temperature

0 °C

Maximum Input Voltage

20 V

Width

6.22mm

Length

6.73mm

Product details

NCP1117 and NCV1117 Series LDO Regulators, ON Semiconductor

The NCP1117 and NCV1117 series of LDO positive fixed and adjustable voltage regulators have an output current in excess of 1A. Available in either SOT-223 or DPAK packages, they also come in a range of different output voltage options, fixed or adjustable. The fixed voltages have no minimum load requirement to maintain regulation. There is also adjustable output voltage options which can be programmed from 1.25 to 18.8 V.
In comparison to other three-terminal adjustable regulators, the NCP1117 devices feature a large reduction in dropout voltage with improved output voltage accuracy and temperature stability.

• Output current in excess of 1A
• Fixed or variable voltage options
• 1.2V Dropout Voltage (max) @ 800mA Over Temperature
• Current limit and thermal shutdown protection
• NCV part numbers are for automotive applications

Applications
• Consumer and Industrial Equipment Point of Regulation
• Active SCSI Termination for 2.85 V Version
• Switching Power Supply Post Regulation
• Hard Drive Controllers
• Battery Chargers

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more