Technical Document
Specifications
Brand
ON SemiconductorMaximum Switching Frequency
65 kHz
Start-up Supply Current
5µA
Maximum Source Current
55µA
Zero Power Detection
Yes
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
TSOP
Pin Count
6
Dimensions
3.1 x 1.7 x 1mm
Length
3.1mm
Width
1.7mm
Height
1mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
28 V
Minimum Operating Supply Voltage
-0.3 V
Stock information temporarily unavailable.
Please check again later.
P.O.A.
25
P.O.A.
25
Technical Document
Specifications
Brand
ON SemiconductorMaximum Switching Frequency
65 kHz
Start-up Supply Current
5µA
Maximum Source Current
55µA
Zero Power Detection
Yes
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
TSOP
Pin Count
6
Dimensions
3.1 x 1.7 x 1mm
Length
3.1mm
Width
1.7mm
Height
1mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
28 V
Minimum Operating Supply Voltage
-0.3 V