Technical Document
Specifications
Brand
ON SemiconductorMaximum Output Current
1.5A
Number of Outputs
1
Output Voltage
0.4 → 0.8 (Fixed) V, 0.5 → 3 (Adjustable) V
Line Regulation
0.01 %/V
Load Regulation
1.5 mV
Accuracy
±0.5%
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
50µA
Package Type
WLCSP
Pin Count
6
Output Type
Adjustable, Fixed
Dimensions
1.2 x 0.8 x 0.23mm
Maximum Input Voltage
6 V
Maximum Operating Temperature
+150 °C
Height
0.23mm
Minimum Input Voltage
-0.3 V
Length
1.2mm
Width
0.8mm
Product details
Low Dropout (LDO) Linear Voltage Regulators, Adjustable, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
20
P.O.A.
20
Technical Document
Specifications
Brand
ON SemiconductorMaximum Output Current
1.5A
Number of Outputs
1
Output Voltage
0.4 → 0.8 (Fixed) V, 0.5 → 3 (Adjustable) V
Line Regulation
0.01 %/V
Load Regulation
1.5 mV
Accuracy
±0.5%
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
50µA
Package Type
WLCSP
Pin Count
6
Output Type
Adjustable, Fixed
Dimensions
1.2 x 0.8 x 0.23mm
Maximum Input Voltage
6 V
Maximum Operating Temperature
+150 °C
Height
0.23mm
Minimum Input Voltage
-0.3 V
Length
1.2mm
Width
0.8mm
Product details
Low Dropout (LDO) Linear Voltage Regulators, Adjustable, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.