Technical Document
Specifications
Brand
ON SemiconductorMinimum Output Voltage
4.875 V
Maximum Output Voltage
5.125 V
Minimum Input Voltage
-0.3 V
Maximum Input Voltage
6 V
Maximum Output Current
400mA
Converter Type
Step Up
Number of Outputs
1
Output Type
Fixed
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Switching Regulator
Yes
Length
3mm
Height
1mm
Width
1.5mm
Dimensions
3 x 1.5 x 1mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
20
P.O.A.
20
Technical Document
Specifications
Brand
ON SemiconductorMinimum Output Voltage
4.875 V
Maximum Output Voltage
5.125 V
Minimum Input Voltage
-0.3 V
Maximum Input Voltage
6 V
Maximum Output Current
400mA
Converter Type
Step Up
Number of Outputs
1
Output Type
Fixed
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Switching Regulator
Yes
Length
3mm
Height
1mm
Width
1.5mm
Dimensions
3 x 1.5 x 1mm