ON Semiconductor NCP81234MNTXG, Phase Controller 1.2 MHz 28-Pin, QFN

RS Stock No.: 134-9551Brand: ON SemiconductorManufacturers Part No.: NCP81234MNTXG
brand-logo
View all in Home

Technical Document

Specifications

Number of Outputs

1

Width

5mm

Maximum Switching Frequency

1.2 MHz

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

28

Dimensions

5 x 5 x 0.95mm

Length

5mm

Height

0.95mm

Maximum Input Voltage

20 V

Maximum Operating Temperature

+125 °C

Maximum Output Current

25mA

Maximum Output Voltage

5.5 V

Minimum Output Voltage

5.2 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

4.5 V

Minimum Output Current

5mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ON Semiconductor NCP81234MNTXG, Phase Controller 1.2 MHz 28-Pin, QFN

P.O.A.

ON Semiconductor NCP81234MNTXG, Phase Controller 1.2 MHz 28-Pin, QFN
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Outputs

1

Width

5mm

Maximum Switching Frequency

1.2 MHz

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

28

Dimensions

5 x 5 x 0.95mm

Length

5mm

Height

0.95mm

Maximum Input Voltage

20 V

Maximum Operating Temperature

+125 °C

Maximum Output Current

25mA

Maximum Output Voltage

5.5 V

Minimum Output Voltage

5.2 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

4.5 V

Minimum Output Current

5mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more