Technical Document
Specifications
Brand
ON SemiconductorMaximum Output Current
350mA
Output Voltage
40 V
Number of Outputs
4
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
40mA
Package Type
TSSOP
Pin Count
14
Output Type
Adjustable
Dimensions
5.1 x 4.5 x 1.05mm
Height
1.05mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
-42 V
Maximum Operating Temperature
+150 °C
Maximum Input Voltage
45 V
Width
4.5mm
Automotive Standard
AEC-Q100
Length
5.1mm
Product details
NCV47822, Dual High Side Switch with Adjustable Current Limit and Diagnostics, ON Semiconductor
The NCV47822 is a Dual Channel High-Side Switch (HSS) with 250 mA Output Current per Channel.
Two Independent Enable Inputs (3.3 V Logic Compatible)
Adjustable Current Limits up to 350 mA
Short to Battery and Open Load detection diagnostics
Current Limit Protection
Reverse Input Voltage Protection
Thermal Shutdown
Voltage & Current Management, ON Semiconductor
Stock information temporarily unavailable.
Please check again later.
AED 8.25
Each (In a Pack of 5) (ex VAT)
AED 8.662
Each (In a Pack of 5) (inc VAT)
5
AED 8.25
Each (In a Pack of 5) (ex VAT)
AED 8.662
Each (In a Pack of 5) (inc VAT)
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 8.25 | AED 41.25 |
25 - 120 | AED 7.20 | AED 36.00 |
125 - 620 | AED 5.95 | AED 29.75 |
625 - 1245 | AED 5.40 | AED 27.00 |
1250+ | AED 4.65 | AED 23.25 |
Technical Document
Specifications
Brand
ON SemiconductorMaximum Output Current
350mA
Output Voltage
40 V
Number of Outputs
4
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
40mA
Package Type
TSSOP
Pin Count
14
Output Type
Adjustable
Dimensions
5.1 x 4.5 x 1.05mm
Height
1.05mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
-42 V
Maximum Operating Temperature
+150 °C
Maximum Input Voltage
45 V
Width
4.5mm
Automotive Standard
AEC-Q100
Length
5.1mm
Product details
NCV47822, Dual High Side Switch with Adjustable Current Limit and Diagnostics, ON Semiconductor
The NCV47822 is a Dual Channel High-Side Switch (HSS) with 250 mA Output Current per Channel.
Two Independent Enable Inputs (3.3 V Logic Compatible)
Adjustable Current Limits up to 350 mA
Short to Battery and Open Load detection diagnostics
Current Limit Protection
Reverse Input Voltage Protection
Thermal Shutdown