Technical Document
Specifications
Brand
ON SemiconductorMaximum Data Rate
100kbps
Number of Transceivers
1
Standard Supported
CAN 2.0
Power Down Mode
Shutdown, Sleep, Standby
Maximum Supply Current
35 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Dimensions
8.75 x 4 x 1.5mm
Length
8.75mm
Width
4mm
Height
1.5mm
Maximum Operating Supply Voltage
27 V
Maximum Operating Temperature
+150 °C
Minimum Operating Supply Voltage
5 V
Minimum Operating Temperature
-40 °C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Technical Document
Specifications
Brand
ON SemiconductorMaximum Data Rate
100kbps
Number of Transceivers
1
Standard Supported
CAN 2.0
Power Down Mode
Shutdown, Sleep, Standby
Maximum Supply Current
35 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Dimensions
8.75 x 4 x 1.5mm
Length
8.75mm
Width
4mm
Height
1.5mm
Maximum Operating Supply Voltage
27 V
Maximum Operating Temperature
+150 °C
Minimum Operating Supply Voltage
5 V
Minimum Operating Temperature
-40 °C