Technical Document
Specifications
Brand
ON SemiconductorMounting Type
Surface Mount
Package Type
SC-88A
Pin Count
5
Dimensions
2.2 x 1.35 x 1mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Product details
Analogue Switches, ON Semiconductor
Analogue switches function as multiplexers and demultiplexers, for audio and data signals.
Analogue Switches, Multiplexers and Crosspoint Switches, ON Semiconductor
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
NLAS4501DFT2G, LOG CMOS SWI PBFREE
Select packaging type
50
P.O.A.
NLAS4501DFT2G, LOG CMOS SWI PBFREE
Stock information temporarily unavailable.
Select packaging type
50
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
ON SemiconductorMounting Type
Surface Mount
Package Type
SC-88A
Pin Count
5
Dimensions
2.2 x 1.35 x 1mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Product details
Analogue Switches, ON Semiconductor
Analogue switches function as multiplexers and demultiplexers, for audio and data signals.