NLVASB3157DFT2G ON Semiconductor, Analogue Switch Single SPDT, 1.65 → 5.5 V, 6-Pin SC-88

RS Stock No.: 802-4335Brand: ON SemiconductorManufacturers Part No.: NLVASB3157DFT2G
brand-logo
View all in Multiplexer Switch ICs

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SC-88

Pin Count

6

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

1.65 V

Product details

Analogue Switches, ON Semiconductor

Analogue switches function as multiplexers and demultiplexers, for audio and data signals.

Analogue Switches, Multiplexers and Crosspoint Switches, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 0.45

Each (Supplied as a Tape) (ex VAT)

AED 0.472

Each (Supplied as a Tape) (inc VAT)

NLVASB3157DFT2G ON Semiconductor, Analogue Switch Single SPDT, 1.65 → 5.5 V, 6-Pin SC-88
Select packaging type

AED 0.45

Each (Supplied as a Tape) (ex VAT)

AED 0.472

Each (Supplied as a Tape) (inc VAT)

NLVASB3157DFT2G ON Semiconductor, Analogue Switch Single SPDT, 1.65 → 5.5 V, 6-Pin SC-88
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SC-88

Pin Count

6

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

1.65 V

Product details

Analogue Switches, ON Semiconductor

Analogue switches function as multiplexers and demultiplexers, for audio and data signals.

Analogue Switches, Multiplexers and Crosspoint Switches, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more