onsemi P6KE10A, Uni-Directional TVS Diode, 600W, 2-Pin DO-15

RS Stock No.: 543-8589Brand: ON SemiconductorManufacturers Part No.: P6KE10A
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

14.5V

Minimum Breakdown Voltage

9.5V

Mounting Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage

8.5V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

41A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

7.62 x 3.56 x 3.56mm

Maximum Operating Temperature

+175 °C

Maximum Reverse Leakage Current

10µA

Height

3.56mm

Test Current

1mA

Length

7.62mm

Width

3.56mm

Product details

TVS Diodes Axial Unidirectional 600W, P6KE Series, Fairchild Semiconductor

Sanwa Supply ACA Series USB Power Supply, 1 Port

Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi P6KE10A, Uni-Directional TVS Diode, 600W, 2-Pin DO-15

P.O.A.

onsemi P6KE10A, Uni-Directional TVS Diode, 600W, 2-Pin DO-15
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

14.5V

Minimum Breakdown Voltage

9.5V

Mounting Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage

8.5V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

41A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

7.62 x 3.56 x 3.56mm

Maximum Operating Temperature

+175 °C

Maximum Reverse Leakage Current

10µA

Height

3.56mm

Test Current

1mA

Length

7.62mm

Width

3.56mm

Product details

TVS Diodes Axial Unidirectional 600W, P6KE Series, Fairchild Semiconductor

Sanwa Supply ACA Series USB Power Supply, 1 Port

Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more