Technical Document
Specifications
Brand
ON SemiconductorTransistor Type
NPN
Maximum Continuous Collector Current
8 A
Maximum Collector Emitter Voltage
100 V
Maximum Emitter Base Voltage
5 V
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
1000
Maximum Collector Base Voltage
100 V
Maximum Collector Emitter Saturation Voltage
4 V
Maximum Collector Cut-off Current
0.5mA
Minimum Operating Temperature
-65 °C
Maximum Power Dissipation
65 W
Maximum Operating Temperature
+150 °C
Length
15.75mm
Height
4.82mm
Width
10.28mm
Dimensions
15.75 x 10.28 x 4.82mm
Product details
NPN Darlington Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
ON SemiconductorTransistor Type
NPN
Maximum Continuous Collector Current
8 A
Maximum Collector Emitter Voltage
100 V
Maximum Emitter Base Voltage
5 V
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
1000
Maximum Collector Base Voltage
100 V
Maximum Collector Emitter Saturation Voltage
4 V
Maximum Collector Cut-off Current
0.5mA
Minimum Operating Temperature
-65 °C
Maximum Power Dissipation
65 W
Maximum Operating Temperature
+150 °C
Length
15.75mm
Height
4.82mm
Width
10.28mm
Dimensions
15.75 x 10.28 x 4.82mm
Product details
NPN Darlington Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.