Osram Opto, SFH2505 IR Si Photodiode, 15 °, Through Hole 5mm package

RS Stock No.: 654-8766Brand: OSRAM Opto SemiconductorsManufacturers Part No.: SFH 2505 FA
brand-logo
View all in Photodiodes

Technical Document

Specifications

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

900nm

Package Type

T-1 3/4

Mounting Type

Through Hole

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

750nm

Maximum Wavelength Detected

1100nm

Length

6mm

Width

4.8mm

Height

7.7mm

Angle of Half Sensitivity

15 °

Polarity

Forward

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram Opto, SFH2505 IR Si Photodiode, 15 °, Through Hole 5mm package

P.O.A.

Osram Opto, SFH2505 IR Si Photodiode, 15 °, Through Hole 5mm package
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

900nm

Package Type

T-1 3/4

Mounting Type

Through Hole

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

750nm

Maximum Wavelength Detected

1100nm

Length

6mm

Width

4.8mm

Height

7.7mm

Angle of Half Sensitivity

15 °

Polarity

Forward

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more