Technical Document
Specifications
Peak Wavelength
860nm
Package Type
Side View
Radiant Flux
40mW
Radiant Intensity
7mW/sr
Mounting Type
Through Hole
Angle of Half Intensity
±70°
Number of LEDs
1
Number of Pins
2
Dimensions
1.1 x 0.35 x 0.6mm
Lens Shape
Rectangle
Series
FireFly
Country of Origin
Taiwan, Province Of China
Product details
OSRAM Firefly IR LEDs
The FIREFLY series of IR LEDs from OSRAM Opto Semiconductors are in a side-looking package with a compact footprint. Suitable applications include; miniature photointerrupters, eye tracking systems, mobile devices and touchscreens.
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Stock information temporarily unavailable.
Please check again later.
P.O.A.
4000
P.O.A.
4000
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Peak Wavelength
860nm
Package Type
Side View
Radiant Flux
40mW
Radiant Intensity
7mW/sr
Mounting Type
Through Hole
Angle of Half Intensity
±70°
Number of LEDs
1
Number of Pins
2
Dimensions
1.1 x 0.35 x 0.6mm
Lens Shape
Rectangle
Series
FireFly
Country of Origin
Taiwan, Province Of China
Product details
OSRAM Firefly IR LEDs
The FIREFLY series of IR LEDs from OSRAM Opto Semiconductors are in a side-looking package with a compact footprint. Suitable applications include; miniature photointerrupters, eye tracking systems, mobile devices and touchscreens.