SFH 4278S Osram Opto, Power TOPLED Lens 860nm IR LED, PLCC 4

RS Stock No.: 124-3358Brand: OSRAM Opto SemiconductorsManufacturers Part No.: SFH 4278S
brand-logo
View all in IR LEDs

Technical Document

Specifications

Peak Wavelength

860nm

Package Type

PLCC 4

Radiant Flux

95mW

Radiant Intensity

160mW/sr

Angle of Half Intensity

±15°

Series

Power TOPLED Lens

Country of Origin

Malaysia

Product details

OSRAM Power TOPLED Series IR LEDs - 850/860nm

The Power TOPLED family, from OSRAM Opto Semiconductors, are surface mount (SMT) Infrared (IR) emitting LEDs. They are available in both flat top and dome lens types. The Power TOPLED family are high power IR LEDs with short switching times. Suitable applications include; IR illumination for cameras (CCTV), IR data transmission and sensor technology.

Features of the Power TOPLED IR LEDs:
Surface mount (SMT)
PLCC-4 package
Dimensions: 3 x 3.4 mm
Variety of lens types: flat top and dome
Wavelength: 850nm or 860nm

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SFH 4278S Osram Opto, Power TOPLED Lens 860nm IR LED, PLCC 4

P.O.A.

SFH 4278S Osram Opto, Power TOPLED Lens 860nm IR LED, PLCC 4
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Peak Wavelength

860nm

Package Type

PLCC 4

Radiant Flux

95mW

Radiant Intensity

160mW/sr

Angle of Half Intensity

±15°

Series

Power TOPLED Lens

Country of Origin

Malaysia

Product details

OSRAM Power TOPLED Series IR LEDs - 850/860nm

The Power TOPLED family, from OSRAM Opto Semiconductors, are surface mount (SMT) Infrared (IR) emitting LEDs. They are available in both flat top and dome lens types. The Power TOPLED family are high power IR LEDs with short switching times. Suitable applications include; IR illumination for cameras (CCTV), IR data transmission and sensor technology.

Features of the Power TOPLED IR LEDs:
Surface mount (SMT)
PLCC-4 package
Dimensions: 3 x 3.4 mm
Variety of lens types: flat top and dome
Wavelength: 850nm or 860nm

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more