Technical Document
Specifications
Peak Wavelength
860nm
Package Type
SMR
Radiant Flux
70mW
Radiant Intensity
270mW/sr
Mounting Type
Through Hole
Angle of Half Intensity
10°
Number of LEDs
1
Number of Pins
2
Lens Shape
Round
Country of Origin
Malaysia
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
SFH 4551 Osram Opto, 860nm IR LED, SMR Through Hole package
10
P.O.A.
SFH 4551 Osram Opto, 860nm IR LED, SMR Through Hole package
Stock information temporarily unavailable.
10
Technical Document
Specifications
Peak Wavelength
860nm
Package Type
SMR
Radiant Flux
70mW
Radiant Intensity
270mW/sr
Mounting Type
Through Hole
Angle of Half Intensity
10°
Number of LEDs
1
Number of Pins
2
Lens Shape
Round
Country of Origin
Malaysia