Technical Document
Specifications
Brand
OsramLamp Base
GU10
Wattage
4.7 W
Colour Temperature
2700K
Incandescent Equivalent Wattage
50W
Colour Tone
Warm White
Voltage Rating
240 V
Luminosity
900 cd
Length
255 mm
Diameter
107mm
Life Hours
15000h
Country of Origin
China
Product details
Osram VALUE PAR16 GU10
This Osram PARATHOM VALUE PAR16 dimmable LED reflector lamp has a GU10 base that is designed to provide economical spotlighting in various environments. This LED technology provides efficient usage, with this 4.7 W lamp having an equivalent wattage of 50 W. The Osram VALUE has a long lifetime of up to 15000 hours, ensuring low maintenance against traditional halogen lamps while providing premium light quality.
Features and Benefits
Low energy consumption
Non-Dimmable
Lifetime hours: 15000
Instant 100% light, no warm-up time
No UV and near-IR radiation in light beam
GU10 Base
Energy Efficiency: A+
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
OsramLamp Base
GU10
Wattage
4.7 W
Colour Temperature
2700K
Incandescent Equivalent Wattage
50W
Colour Tone
Warm White
Voltage Rating
240 V
Luminosity
900 cd
Length
255 mm
Diameter
107mm
Life Hours
15000h
Country of Origin
China
Product details
Osram VALUE PAR16 GU10
This Osram PARATHOM VALUE PAR16 dimmable LED reflector lamp has a GU10 base that is designed to provide economical spotlighting in various environments. This LED technology provides efficient usage, with this 4.7 W lamp having an equivalent wattage of 50 W. The Osram VALUE has a long lifetime of up to 15000 hours, ensuring low maintenance against traditional halogen lamps while providing premium light quality.
Features and Benefits
Low energy consumption
Non-Dimmable
Lifetime hours: 15000
Instant 100% light, no warm-up time
No UV and near-IR radiation in light beam
GU10 Base
Energy Efficiency: A+