Osram DOT-IT Series LED Spotlight, 4.5 V, 67 mm Length, 230 mW

RS Stock No.: 700-1397Brand: OsramManufacturers Part No.: 80142
brand-logo
View all in Cabinet Lighting

Technical Document

Specifications

Brand

Osram

Lamp Type

LED

Type

Spotlight

Voltage Rating

4.5 V

Length

67 mm

Width

67 mm

Depth

22 mm

Dimensions

67 x 67 x 22 mm

Diameter

67mm

Wattage

230 mW

Lamp Base

Standard Bayonet

Lamp Supplied

Yes

Finish

Metallic

Model

Dot-it Classic

EU Energy Efficiency Rating

A

Series

DOT-IT

Product details

LED Battery Powered Lights - DOT-it Classic

DOT-it® CLASSIC – a bright long lasting LED light. Adhesive pad, hook, magnet and hook-and-loop pad mounting options included. Bayonet base fitment allows easy battery replacement.

3 super bright white LEDsCurcular LED alignmentLamp wattage: 0.23 WUp to 100 hours battery lifeHeight: 23 mm, Diameter: 67 mm

Supplied with

Adhesive pad, magnet and hook-and-loop pad mounting options, 3 x AAA batteries

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram DOT-IT Series LED Spotlight, 4.5 V, 67 mm Length, 230 mW

P.O.A.

Osram DOT-IT Series LED Spotlight, 4.5 V, 67 mm Length, 230 mW
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Osram

Lamp Type

LED

Type

Spotlight

Voltage Rating

4.5 V

Length

67 mm

Width

67 mm

Depth

22 mm

Dimensions

67 x 67 x 22 mm

Diameter

67mm

Wattage

230 mW

Lamp Base

Standard Bayonet

Lamp Supplied

Yes

Finish

Metallic

Model

Dot-it Classic

EU Energy Efficiency Rating

A

Series

DOT-IT

Product details

LED Battery Powered Lights - DOT-it Classic

DOT-it® CLASSIC – a bright long lasting LED light. Adhesive pad, hook, magnet and hook-and-loop pad mounting options included. Bayonet base fitment allows easy battery replacement.

3 super bright white LEDsCurcular LED alignmentLamp wattage: 0.23 WUp to 100 hours battery lifeHeight: 23 mm, Diameter: 67 mm

Supplied with

Adhesive pad, magnet and hook-and-loop pad mounting options, 3 x AAA batteries