Technical Document
Specifications
Brand
OsramLength Imperial
6ft
Length Metric
1800mm
Wattage
28 W
Lamp Size
T8
Lamp Base
G13
Luminosity
1575 lm
Colour Rendering
80%
Colour Temperature
6500K
Colour Tone
Cool Daylight
Voltage Rating
230 V
EU Energy Efficiency Rating
A
Series
SubstiTUBE
Product details
Osram SubstiTUBE® ST8V-1.8m
The Osram SubstiTUBE® Value is an innovative LED retrofit T8 linear tube which is easy and safe to use in CCG (copper control gear) installations as direct retrofit. These tubes provide an energy saving potential of up to 66% by replacing 1.8 metre (6 foot) T8 fluorescent tubes. Osram SubstiTUBE® supply instant light without flicker and contain no mercury.
Suitable for use in warehouses, cold storage, supply rooms, corridors, industry, stairways, garages and indirect illumination and especially suitable for applications with high operating hours.
LED linear retrofit tube, T8 with G13 socket
For operation with magnetic ballasts
Direct retrofit for CCG luminaires
Replacement SubstiTUBE® Start starter included
No rewiring necessary at the CCG
Extremely robust due to polycarbonate body
Fully integrated ECG complies with relevant standards
Power factor > 0.9
Over power, overheat and short circuit protected
30000 Hour lifetime
Switching cycles: > 200000
Colour rendering index (CRI): >80
High colour homogenety
Length excluding pins: 1778 mm
Weight: 336 grammes
Energy efficiency Class A
Non-dimmable
Supplied with
SubstiTUBE® Start starter
Approvals
RoHS
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
OsramLength Imperial
6ft
Length Metric
1800mm
Wattage
28 W
Lamp Size
T8
Lamp Base
G13
Luminosity
1575 lm
Colour Rendering
80%
Colour Temperature
6500K
Colour Tone
Cool Daylight
Voltage Rating
230 V
EU Energy Efficiency Rating
A
Series
SubstiTUBE
Product details
Osram SubstiTUBE® ST8V-1.8m
The Osram SubstiTUBE® Value is an innovative LED retrofit T8 linear tube which is easy and safe to use in CCG (copper control gear) installations as direct retrofit. These tubes provide an energy saving potential of up to 66% by replacing 1.8 metre (6 foot) T8 fluorescent tubes. Osram SubstiTUBE® supply instant light without flicker and contain no mercury.
Suitable for use in warehouses, cold storage, supply rooms, corridors, industry, stairways, garages and indirect illumination and especially suitable for applications with high operating hours.
LED linear retrofit tube, T8 with G13 socket
For operation with magnetic ballasts
Direct retrofit for CCG luminaires
Replacement SubstiTUBE® Start starter included
No rewiring necessary at the CCG
Extremely robust due to polycarbonate body
Fully integrated ECG complies with relevant standards
Power factor > 0.9
Over power, overheat and short circuit protected
30000 Hour lifetime
Switching cycles: > 200000
Colour rendering index (CRI): >80
High colour homogenety
Length excluding pins: 1778 mm
Weight: 336 grammes
Energy efficiency Class A
Non-dimmable
Supplied with
SubstiTUBE® Start starter
Approvals
RoHS