Panasonic 47 μH ±10% Ferrite Leaded Inductor, 1.2A Idc, 67mΩ Rdc, ELC08D

RS Stock No.: 110-1300Brand: PanasonicManufacturers Part No.: ELC08D470E
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Inductance

47 μH

Maximum dc Current

1.2A

Mounting Type

Radial

Maximum DC Resistance

67mΩ

Tolerance

±10%

Length

10mm

Depth

8.5mm

Height

13mm

Dimensions

10 x 8.5 x 13mm

Core Material

Ferrite

Lead Pitch

5mm

Series

ELC08D

Product details

Panasonic ELC08D Series Radial Choke Coils

Panasonic ELC08D choke coils are compact, high-power inductors that provide high performance. ELC08D choke coils are constructed from a high flux density, high permeability ferrite core.

Small size
High -μ and high Bm ferrite core
Wide inductor range

Applications

Typical applications for these choke coils include VTR, CTV, fax machines, audio and PCs.

Panasonic Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 1.45

Each (In a Bag of 1000) (ex VAT)

AED 1.522

Each (In a Bag of 1000) (inc VAT)

Panasonic 47 μH ±10% Ferrite Leaded Inductor, 1.2A Idc, 67mΩ Rdc, ELC08D

AED 1.45

Each (In a Bag of 1000) (ex VAT)

AED 1.522

Each (In a Bag of 1000) (inc VAT)

Panasonic 47 μH ±10% Ferrite Leaded Inductor, 1.2A Idc, 67mΩ Rdc, ELC08D
Stock information temporarily unavailable.

Buy in bulk

quantityUnit pricePer Bag
1000 - 2000AED 1.45AED 1,450.00
3000+AED 1.35AED 1,350.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

47 μH

Maximum dc Current

1.2A

Mounting Type

Radial

Maximum DC Resistance

67mΩ

Tolerance

±10%

Length

10mm

Depth

8.5mm

Height

13mm

Dimensions

10 x 8.5 x 13mm

Core Material

Ferrite

Lead Pitch

5mm

Series

ELC08D

Product details

Panasonic ELC08D Series Radial Choke Coils

Panasonic ELC08D choke coils are compact, high-power inductors that provide high performance. ELC08D choke coils are constructed from a high flux density, high permeability ferrite core.

Small size
High -μ and high Bm ferrite core
Wide inductor range

Applications

Typical applications for these choke coils include VTR, CTV, fax machines, audio and PCs.

Panasonic Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more