Panasonic PAN1322-SPP Bluetooth Chip 2.1

RS Stock No.: 787-0430Brand: PanasonicManufacturers Part No.: PAN1322-SPP
brand-logo
View all in Bluetooth Modules

Technical Document

Specifications

Bluetooth Version

2.1

Maximum Output Power

+3dBm

Receiver Sensitivity

-86dBm

Supported Bus Interfaces

UART

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

PAN1322-SPP Bluetooth Wireless Module

Using the PAN1322-SPP it is now very easy to integrate Bluetooth 2.1 in your product. The UART interface is used for communication of data, events and AT commands. The RF module is manufactured in a 15.6x8.7x2.8 mm³ SMD LGA package with shielded case.

Complete Bluetooth 2.1 + EDR solution
Implements a single point-to-point data link to other SPP capable Bluetooth devices
Ultra low power design in 0.13μm CMOS
Temperature range from -40°C to 85°C
Integrates ARM7TDMI, RAM and patchable ROM
On-module voltage regulators. External supply 2.9V to 4.1V
On-module EEPROM with configuration data
On-module tuned reference clock
Module can enter low power mode in idle state and during sniff intervals

Bluetooth - Panasonic

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic PAN1322-SPP Bluetooth Chip 2.1

P.O.A.

Panasonic PAN1322-SPP Bluetooth Chip 2.1
Stock information temporarily unavailable.

Technical Document

Specifications

Bluetooth Version

2.1

Maximum Output Power

+3dBm

Receiver Sensitivity

-86dBm

Supported Bus Interfaces

UART

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

PAN1322-SPP Bluetooth Wireless Module

Using the PAN1322-SPP it is now very easy to integrate Bluetooth 2.1 in your product. The UART interface is used for communication of data, events and AT commands. The RF module is manufactured in a 15.6x8.7x2.8 mm³ SMD LGA package with shielded case.

Complete Bluetooth 2.1 + EDR solution
Implements a single point-to-point data link to other SPP capable Bluetooth devices
Ultra low power design in 0.13μm CMOS
Temperature range from -40°C to 85°C
Integrates ARM7TDMI, RAM and patchable ROM
On-module voltage regulators. External supply 2.9V to 4.1V
On-module EEPROM with configuration data
On-module tuned reference clock
Module can enter low power mode in idle state and during sniff intervals

Bluetooth - Panasonic