Panasonic WJ-NV200, 16 Channel Network Video Recorder

RS Stock No.: 135-4118Brand: PanasonicManufacturers Part No.: WJ-NV200CH16/4TB
brand-logo
View all in Home

Technical Document

Specifications

Series

WJ-NV200

Model Number

WJ-NV200

Number of Channels

16

Depth

300 mm

Height

88 mm

Width

420mm

Country of Origin

China

Product details

Panasonic WJ-NV200 Network Disk Recorder

The Panasonic WJ-NV200 network disc recorder makes recording IP cameras easy. No PC required, just auto camera detection and fast set up, reducing installation time and operating costs. The Panasonic WJ-NV200 has been designed to provide an intelligent and reliable security system. With up to 24 channel, HD recordings, with the option to use security bullet cameras including the WV-SPW532L (RS 135-4101) and WV-SPW312L (RS 135-4100).

• Up to 16 network cameras can be connected and recorded
• H.264, MPEG-4 and JPEG multi-format, coupled with UniPhier technology allows for higher picture quality with lower file sizes
• Simple set up - 4-step auto camera detection
• Mouse operation with easy GUI, no PC required

Capable of real time, 30 ips recording across all channels in mutilformat. The recorder has an easy GUI and mouse control so selecting cameras, recording and camera control is made as easy as possible

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic WJ-NV200, 16 Channel Network Video Recorder

P.O.A.

Panasonic WJ-NV200, 16 Channel Network Video Recorder
Stock information temporarily unavailable.

Technical Document

Specifications

Series

WJ-NV200

Model Number

WJ-NV200

Number of Channels

16

Depth

300 mm

Height

88 mm

Width

420mm

Country of Origin

China

Product details

Panasonic WJ-NV200 Network Disk Recorder

The Panasonic WJ-NV200 network disc recorder makes recording IP cameras easy. No PC required, just auto camera detection and fast set up, reducing installation time and operating costs. The Panasonic WJ-NV200 has been designed to provide an intelligent and reliable security system. With up to 24 channel, HD recordings, with the option to use security bullet cameras including the WV-SPW532L (RS 135-4101) and WV-SPW312L (RS 135-4100).

• Up to 16 network cameras can be connected and recorded
• H.264, MPEG-4 and JPEG multi-format, coupled with UniPhier technology allows for higher picture quality with lower file sizes
• Simple set up - 4-step auto camera detection
• Mouse operation with easy GUI, no PC required

Capable of real time, 30 ips recording across all channels in mutilformat. The recorder has an easy GUI and mouse control so selecting cameras, recording and camera control is made as easy as possible