Technical Document
Specifications
Brand
PeliTorch Style
Straight
Rechargeable
No
Lamp Type
LED
Luminosity
72 lm
Case Material
Aluminium
Batteries
AAA
Hazardous Area
No
Model
019100-000-180E
Range
64 m
Beam Type
Spot to Flood
Length
97 mm
Colour
Silver
Weight with Batteries
43g
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Peli 019100-000-180E LED Torch Silver 72 lm, 97 mm
1
P.O.A.
Peli 019100-000-180E LED Torch Silver 72 lm, 97 mm
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
PeliTorch Style
Straight
Rechargeable
No
Lamp Type
LED
Luminosity
72 lm
Case Material
Aluminium
Batteries
AAA
Hazardous Area
No
Model
019100-000-180E
Range
64 m
Beam Type
Spot to Flood
Length
97 mm
Colour
Silver
Weight with Batteries
43g
Country of Origin
China